MOLEX 2147601121
| Manufacturer | |
| MPN | 2147601121 |
| LCSC Part # | C17803461 |
| Packaging | - |
| Customer # | |
| Key Attributes | Jumper Wires, Pre-Crimped Leads RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire specifications | UL 10002 | |
| Connection mode | Female-to-Female | |
| Texture Of Material | Phosphor Bronze | |
| Wire gauge | 18AWG | |
| Colour | Black | |
| ThreadLength | 75mm | |
| Maximum current | 8.5A | |
| Contact coating | Tin Plated;Tin Plated |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire specifications | UL 10002 | |
| Connection mode | Female-to-Female | |
| Texture Of Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Wire gauge | 18AWG | |
| Colour | Black | |
| ThreadLength | 75mm | |
| Maximum current | 8.5A | |
| Contact coating | Tin Plated;Tin Plated |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire specifications | UL 10002 | |
| Connection mode | Female-to-Female | |
| Texture Of Material | Phosphor Bronze | |
| Wire gauge | 18AWG | |
| Colour | Black | |
| ThreadLength | 75mm | |
| Maximum current | 8.5A | |
| Contact coating | Tin Plated;Tin Plated |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire specifications | UL 10002 | |
| Connection mode | Female-to-Female | |
| Texture Of Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Wire gauge | 18AWG | |
| Colour | Black | |
| ThreadLength | 75mm | |
| Maximum current | 8.5A | |
| Contact coating | Tin Plated;Tin Plated |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

