LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT ERT2JF_R1_00001 product image
Images for reference only

PANJIT ERT2JF_R1_00001

Manufacturer
PANJITAsian Brands
MPN
ERT2JF_R1_00001
LCSC Part #
C17632560
Packaging
DO-221AA(SMB)
Customer #
Key Attributes
600V 1.7V@2A 2A DO-221AA(SMB) Single Diodes RoHS
DatasheetPANJIT ERT2JF_R1_00001
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1972$ 0.20
200+$ 0.0787$ 15.74
500+$ 0.0761$ 38.05
1,500+$ 0.0748$ 112.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingDO-221AA(SMB)
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@2A
Reverse Leakage Current (Ir)1uA
Current - Rectified2A
Non-Repetitive Peak Forward Surge Current-

Introduction

AI Translation

ERT2AF Series Surface Mount Ultrafast Rectifiers, 50~600V, 2A.

Features

AI Translation
  • Surface mount application optimized for board space
  • High-temperature metallurgical bond, compression-free
  • Plastic package with UL flammability rating 94V-O
  • Ultra-thin profile package for space-constrained applications
  • Pick-and-place friendly package for automated handling
  • Glass passivated junction using epitaxial wafer
  • Ultra-fast recovery time
  • Lead-free, compliant with EU RoHS Directive 2011/65/EU
  • Green molding compound (halogen-free) compliant with IEC61249