LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XTEARY-02-0000-000000K02 product image
Images for reference only

CREE LED XTEARY-02-0000-000000K02

Manufacturer
MPN
XTEARY-02-0000-000000K02
LCSC Part #
C17600136
Packaging
SMD
Customer #
Key Attributes
1.5A 455nm Blue 2.8V SMD LED Color Lighting RoHS
DatasheetCREE LED XTEARY-02-0000-000000K02
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4533$ 2.45
250+$ 0.9798$ 244.95
500+$ 0.9457$ 472.85
1,000+$ 0.9303$ 930.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Color Lighting
ManufacturerCREE LED
PackagingSMD
Test Current1.5A
Antistatic Ability8000V
Wavelength - Dominant455nm
Illumination ColorBlue
Viewing Angle130°
Voltage - Forward(Vf)2.8V
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.

Features

AI Translation
  • Maximum Vf for High Efficacy XT- E White: 2.85 V
  • Available in 70-, 80- and 90- CRI minimum white
  • Binned at 85℃
  • Available in 2200 K CCT
  • Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
  • Wide viewing angle: White 115°, Royal Blue 130°
  • Maximum drive current: White 1.5 A, Royal Blue 1.5 A
  • Electrically neutral thermal path
  • Vf binning supported for XT- E White and Royal Blue
  • XT- E Royal Blue sorted into 2.5- nm- wavelength bins
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J- STD- 020C compatible
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XTEARY-02-0000-000000L07CREE LEDSMD0$ 2.6162
XTEARY-00-0000-000000N07CREE LEDSMD0$ 2.3234
XTEARY-00-0000-000000M02CREE LEDSMD0$ 2.081
XTEARY-02-0000-000000T02CREE LEDSMD0$ 4.8137
XTEARY-02-0000-000000Q07CREE LEDSMD0$ 23.3584
XTEARY-00-0000-000000P02CREE LEDSMD0$ 2.9846
XTEARY-02-0000-000000P07CREE LEDSMD0$ 3.6914
XTEARY-02-0000-000000M02CREE LEDSMD0$ 2.4997
XTEARY-02-0000-000000P02CREE LEDSMD0$ 3.5749
XTEARY-02-0000-000000R07CREE LEDSMD0$ 4.4391