LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Industrial Fiber Optics, Inc. IF-D95OC

Manufacturer
MPN
IF-D95OC
LCSC Part #
C17598713
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Fiber Optic Receivers RoHS
DatasheetIndustrial Fiber Optics, Inc. IF-D95OC
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Receivers
ManufacturerIndustrial Fiber Optics, Inc.
PackagingThrough Hole

Introduction

AI Translation

IF-D95T and IF-D95OC are high-sensitivity photo logic detectors in "connectorless" plastic fiber optic packages. The detectors contain an IC with a photodiode, linear amplifier, and Schmitt trigger logic circuit. The IF-D95T features a totem-pole output compatible with TTL/CMOS, while the IF-D95OC has an open-collector output. These devices can drive up to 5 TTL loads over a supply voltage range of 4.5 to 16 volts. The optical response spans 400 to 1100 nm, enabling compatibility with a wide variety of visible and near-infrared LED and laser diode light sources. The detector package incorporates an internal microlens and precision-molded PBT housing to ensure efficient optical coupling with standard 1000μm core plastic fiber optic cables.

Features

AI Translation
  • Integrated photodetector, amplifier, and Schmitt trigger
  • Compatible with standard 1000μm core, 2.2mm jacketed plastic fiber optic cable
  • Compatible with 2.2mm jacketed multimode glass fiber (200/230 or 400/430) using active device adapters 51 0537, 51 0538
  • No optical design required
  • Low-cost yet rugged plastic connector housing
  • Internal microlens for efficient optical coupling
  • Connectorless fiber termination
  • Opaque housing for interference-free transmission
  • High optical sensitivity
  • "Active-low" output option available on special order (IF-D95TI and IF-D95OCI)
  • RoHS compliant

Applications

AI Translation

Digital data links, PC-to-peripheral links, process control, home appliances, motor controller triggering