LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cirrus Logic CS4245K-CQZ

Manufacturer
MPN
CS4245K-CQZ
LCSC Part #
C17580176
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Encoder/decoder Serial 4kHz~192kHz LQFP-48(7x7) CODECS RoHS
DatasheetCirrus Logic CS4245K-CQZ
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerCirrus Logic
PackagingLQFP-48(7x7)
Operating Temperature-10℃~+70℃
Voltage - Supply3.3V~5V
TypeEncoder/decoder
InterfaceSerial
FeaturesOn-chip digital gain;Mute control;Master-slave clock negotiation
Sampling Rate4kHz~192kHz

Introduction

AI Translation

The CS4245 is a highly integrated stereo audio CODEC. The CS4245 performs stereo analog-to-digital (A/D) and digital-to-analog (D/A) conversion of up to 24-bit serial values at sample rates up to 192 kHz. A 6:1 stereo input multiplexer is included for selecting between line-level or microphone-level inputs. The microphone input path includes a +32 dB gain stage and a low-noise bias voltage supply. The PGA is available for line or microphone inputs and provides gain/attenuation of ±12 dB in 0.5 dB steps. The output of the PGA is followed by an advanced 5thorder, multi-bit delta sigma modulator and digital filtering/decimation. Sampled data is transmitted by the serial audio interface at rates from 4 kHz to 192 kHz in either Slave or Master Mode. The D/A converter is based on a 4th-order multi-bit delta sigma modulator with an ultra-linear low-pass filter and offers a volume control that operates with a 0.5 dB step size. It incorporates selectable soft ramp and zero crossing transition functions to eliminate clicks and pops. Standard 50/15 μs de-emphasis is available for a 44.1 kHz sample rate for compatibility with digital audio programs mastered using the 50/15 μs pre-emphasis technique. Integrated level translators allow easy interfacing between the CS4245 and other devices operating over a wide range of logic levels. The CS4245 is available in a 48-pin LQFP package in both Commercial (- 10° to +70°C) and Automotive (-40° to +105°C) grade.

Features

AI Translation
  • Multi-bit Delta Sigma Modulator
  • 104 dB Dynamic Range
  • -90 dB THD+N
  • Up to 192 kHz Sampling Rates
  • Single-Ended Analog Architecture
  • Volume Control with Soft Ramp – 0.5 dB Step Size – Zero Crossing, Click-Free Transitions
  • Popguard Technology – Minimizes the Effects of Output Transients
  • Filtered Line-Level Outputs
  • Selectable Serial Audio Interface Formats Left-Justified up to 24-bit I²S up to 24-bit – Right-Justified 16-, 18-, 20-, and 24-bit
  • Selectable 50/15 μs De-Emphasis
  • Control Output for External Muting
  • Stereo 6:1 Input Multiplexer
  • Programmable Gain Amplifier (PGA) – ± 12 dB Gain, 0.5 dB Step Size Zero Crossing, Click-Free Transitions
  • Stereo Microphone Inputs – +32 dB Gain Stage Low-Noise Bias Supply
  • Selectable Serial Audio Interface Formats – Left-Justified up to 24-bit – I²S up to 24-bit High-Pass Filter or DC Offset Calibration
  • Direct Interface with 1.8 to 5 V Logic Levels
  • Optional Asynchronous Serial Port Operation Each Serial Port Supports Master or Slave Operation
  • Selectable Auxiliary Analog Output Allows Analog Monitoring of Either the ADC Input Signal after PGA or DAC Output Signal
  • Internal Digital Loopback
  • Power-Down Mode Available for A/D, D/A, CODEC, Mic Preamplifier
  • +3.3 to +5 V Analog Power Supply
  • +3.3 to +5 V Digital Power Supply
  • Supports I²C and SPI Control Port Interfaces
  • Pin-Compatible with CS5345