LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom ACPL-5161-200

Manufacturer
MPN
ACPL-5161-200
LCSC Part #
C17577502
Packaging
DIP-16
Customer #
Key Attributes
2.5A DC DIP-16 Isolators - Gate Drivers RoHS
DatasheetBroadcom ACPL-5161-200
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingDIP-16
Power Dissipation-
Output Current2.5A
Data Rate-
Operating Temperature-55℃~+125℃
Output voltage-
Reverse Voltage-
Voltage - Supply4.5V~5.5V;15V~30V
Forward Current(If)-
CMTI(kV/us)15kV/us
Number of Channels1
Propagation Delay(tpd)500ns;500ns
Input threshold current-
Voltage - Forward(Vf)-
Isolation Voltage(Vrms)1.5kV
Input TypeDC
FeaturesUnder-voltage lockout;Open-collector output

Introduction

AI Translation

Avago 2.5 Amp gate drive optocoupler series provides integrated desaturation (VCE) detection and fault status feedback for IGBT VCE fault protection in a rugged hermetic package. These devices are rated for operation and storage over the full temperature range, available for purchase as commercial grade products or in fully MIL-STD compliant versions. Standard devices are manufactured and tested on a MIL-PRF-38534 certified production line, conforming to Class H specifications; Standard Microcircuit Drawing (SMD) 5962-12236.

Features

AI Translation
  • Peak output current 2.5A max
  • Drives IGBTs with IC = 150A, VCE = 1200V
  • Optical isolation with fault status feedback
  • Hermetic ceramic package
  • CMOS/TTL compatible
  • Maximum switching speed 500ns
  • "Soft" IGBT turn-off
  • Integrated fail-safe IGBT protection
  • Desaturation (VCE) detection
  • UVLO with hysteresis
  • User configurable: inverting, non-inverting, auto-reset, auto-shutdown
  • Wide VCC operating range: 15V to 30V
  • Operating temperature range: -55°C to +125°C
  • Typical CMR of 15kV/μs at VCM = 1000V

Applications

AI Translation
  • Industrial motor drives
  • Power switching applications