LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC BAV99BRW-TP

Manufacturer
MPN
BAV99BRW-TP
LCSC Part #
C17540745
Packaging
SOT-363
Customer #
Key Attributes
150mA 75V 1.25V@150mA SOT-363 Diode Arrays RoHS
DatasheetMCC BAV99BRW-TP
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingSOT-363
Non-Repetitive Peak Forward Surge Current-
Diode Configuration-
Current - Rectified150mA
Operating Junction Temperature Range-65℃~+150℃
Reverse Recovery Time (trr)-
Pd - Power Dissipation200mW
Voltage - DC Reverse(Vr)75V
Reverse Leakage Current (Ir)2.5uA@75V
Voltage - Forward(Vf@If)1.25V@150mA

Features

AI Translation
  • Low leakage current
  • Low cost
  • Small outline SMT package
  • Halogen-free. "Green" device
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant)