LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-ST230S04P0V product image
Images for reference only

VISHAY VS-ST230S04P0V

Manufacturer
MPN
VS-ST230S04P0V
LCSC Part #
C17524757
Packaging
TO-209AB(TO-93)
Customer #
Key Attributes
600mA 150mA 400V One unidirectional thyristor TO-209AB(TO-93) TRIACs
DatasheetVISHAY VS-ST230S04P0V
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerVISHAY
PackagingTO-209AB(TO-93)
Operating Temperature-40℃~+125℃
Holding Current (Ih)600mA
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))2W
Current - On State(It(RMS))360A
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)5.7kA;5.97kA
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V

Features

AI Translation
  • Center amplifying gate
  • International standard package TO-93 (TO-209AB), RoHS compliant
  • Glass-to-metal seal, withstand voltage up to 1200 V
  • Compression bonded package for heavy-duty operation such as severe thermal cycling
  • Designed and qualified for industrial grade

Applications

AI Translation

DC motor control, controllable DC power supply, AC controller