LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XTEAWT-00-0000-00000BEF6 product image
Images for reference only

CREE LED XTEAWT-00-0000-00000BEF6

Manufacturer
MPN
XTEAWT-00-0000-00000BEF6
LCSC Part #
C17524455
Packaging
-
Customer #
Key Attributes
125lm 3750K 2.85V White LED White Lighting RoHS
DatasheetCREE LED XTEAWT-00-0000-00000BEF6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6625$ 0.66
200+$ 0.2647$ 52.94
500+$ 0.2554$ 127.70
1,000+$ 0.2508$ 250.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
Packaging-
Lumens125lm
Lens ColorFrosted Yellow Lens
Color Temperature3750K
Installation MethodTop-mount
Antistatic Capacity8000V
Viewing Angle115°
Voltage - Forward(Vf)2.85V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.

Features

AI Translation
  • Maximum Vf for High Efficacy XT- E White: 2.85 V
  • Available in 70-, 80- and 90- CRI minimum white
  • Binned at 85℃
  • Available in 2200 K CCT
  • Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
  • Wide viewing angle: White 115°, Royal Blue 130°
  • Maximum drive current: White 1.5 A, Royal Blue 1.5 A
  • Electrically neutral thermal path
  • Vf binning supported for XT- E White and Royal Blue
  • XT- E Royal Blue sorted into 2.5- nm- wavelength bins
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J- STD- 020C compatible
  • RoHS and REACH compliant
  • UL recognized component (E349212)