LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec ZSS-105-08-L-D-1190-LL

Manufacturer
MPN
ZSS-105-08-L-D-1190-LL
LCSC Part #
C17463065
Packaging
Through Hole
Customer #
Key Attributes
Through Hole -55℃~+125℃ Tin 2 2.54mm Through Hole Headers, Male Pins RoHS
DatasheetSamtec ZSS-105-08-L-D-1190-LL
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Connector TypeThrough Hole
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor Bronze
Number of Rows2
Row Spacing2.54mm

Features

AI Translation
  • Insulation material: TSS and ZSS — black glass-filled polyester; HTSS — natural PCT
  • Insulation resistance: 5000 MΩ min.
  • Terminal material: phosphor bronze
  • Plating: gold or tin over 50 ~ 1.27μm nickel
  • Operating temperature range: -55°C to +125°C (gold plating); -55°C to +105°C (tin plating)
  • Withstanding voltage: 1000 VRMS
  • Lead-free solderability: yes for HTSS; no for TSS and ZSS — wave soldering only
  • SMT pin coplanarity: 0.15mm (0.006 in.) max.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.