LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N5286-1/TR product image
Images for reference only

MICROCHIP JAN1N5286-1/TR

Manufacturer
MPN
JAN1N5286-1/TR
LCSC Part #
C17286262
Packaging
DO-7
Customer #
Key Attributes
DO-7 Current Regulation - Diodes, Transistors RoHS
DatasheetMICROCHIP JAN1N5286-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 82.995$ 83.00
200+$ 33.1153$ 6623.06
500+$ 32.0096$ 16004.80
1,000+$ 31.4628$ 31462.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The popular 1N5283-1 thru 1N5314-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 4.7 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range) in similar size axial-leaded packages. The somewhat larger DO-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.

Features

AI Translation
  • DO-7 Package
  • JEDEC registered 1N5283 thru 1N5314
  • High source impedance
  • Internal metallurgical bond
  • JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/463. Chips also available as JANHC and JANKC. RoHS compliant versions available (commercial grade only)
  • Also available in: DO-213AB Package (surface mount) 1N5283UR-1 to 1N5314UR-1