Magnasphere Corp. MSS-201C-001-WHITE
| Manufacturer | |
| MPN | MSS-201C-001-WHITE |
| LCSC Part # | C17196554 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPST-NC Position, Proximity, Speed (Modules) RoHS |
| Datasheet | Magnasphere Corp. MSS-201C-001-WHITE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Magnasphere Corp. | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| Voltage - Supply | 30V | |
| output Type | SPST-NC |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Magnasphere Corp. | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| Voltage - Supply | 30V | |
| output Type | SPST-NC |
Introduction
MAGNASPHERE introduces its award-winning magnetic switch technology. Unlike reed switch technology — which has been around for decades — its contacts will not fuse, and it resists permanent contact welding caused by high-voltage events such as lightning, power surges, and stun guns. MAGNASPHERE switches are also damage-resistant, constructed with a rugged all-metal design. Most reed switches are made of glass and are extremely fragile, prone to breakage even when packaged as security contacts. Furthermore, MAGNASPHERE switches resist magnetic defeat from external magnets — something reed switches cannot do — making this a truly transformative technology. The MAGNASPHERE 200C is a slim 3/4-inch recessed contact available with either a single alarm switch output or dual alarm switch output. These independent inputs allow two separate systems (intrusion detection and access control) to be activated at the cost of a single contact. Made in the USA, its unique fixed barbs allow installation in any type or thickness of door/door frame material — steel, wood, or aluminum. With a switch and magnet module depth of only 0.38 inches, it reduces installation time and can be used in locations where conventional contacts cannot be installed. Available in normally open and normally closed configurations, it maintains performance when installed directly in steel, and optional built-in end-of-line resistors are available. UL10C listed for use on fire-rated doors up to 3-hour fire ratings.
Features
- Contacts will not fuse; resistant to permanent contact welding caused by high voltage
- Rugged metal construction; damage-resistant
- Resistant to magnetic interference from magnets
- Low-profile design with 3/4-inch recessed contacts
- Single or dual alarm switch output options
- Unique mounting barbs for installation on various door/frame materials
- Switch and magnet module depth of only 0.38 inches, reducing installation time
- Available in open-loop and closed-loop configurations; performance unchanged when installed in steel
- Optional embedded end-of-line resistors
- UL10C listed for 3-hour fire doors
Applications
- Intrusion detection systems
- Access control
- Fire doors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.9679 | $ 68.97 |
| 200+ | $ 27.5186 | $ 5503.72 |
| 500+ | $ 26.5991 | $ 13299.55 |
| 1,000+ | $ 26.1448 | $ 26144.80 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Magnasphere Corp. | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| Voltage - Supply | 30V | |
| output Type | SPST-NC |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Magnasphere Corp. | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Type | - | |
| Features | - | |
| Voltage - Supply | 30V | |
| output Type | SPST-NC |
Introduction
MAGNASPHERE introduces its award-winning magnetic switch technology. Unlike reed switch technology — which has been around for decades — its contacts will not fuse, and it resists permanent contact welding caused by high-voltage events such as lightning, power surges, and stun guns. MAGNASPHERE switches are also damage-resistant, constructed with a rugged all-metal design. Most reed switches are made of glass and are extremely fragile, prone to breakage even when packaged as security contacts. Furthermore, MAGNASPHERE switches resist magnetic defeat from external magnets — something reed switches cannot do — making this a truly transformative technology. The MAGNASPHERE 200C is a slim 3/4-inch recessed contact available with either a single alarm switch output or dual alarm switch output. These independent inputs allow two separate systems (intrusion detection and access control) to be activated at the cost of a single contact. Made in the USA, its unique fixed barbs allow installation in any type or thickness of door/door frame material — steel, wood, or aluminum. With a switch and magnet module depth of only 0.38 inches, it reduces installation time and can be used in locations where conventional contacts cannot be installed. Available in normally open and normally closed configurations, it maintains performance when installed directly in steel, and optional built-in end-of-line resistors are available. UL10C listed for use on fire-rated doors up to 3-hour fire ratings.
Features
- Contacts will not fuse; resistant to permanent contact welding caused by high voltage
- Rugged metal construction; damage-resistant
- Resistant to magnetic interference from magnets
- Low-profile design with 3/4-inch recessed contacts
- Single or dual alarm switch output options
- Unique mounting barbs for installation on various door/frame materials
- Switch and magnet module depth of only 0.38 inches, reducing installation time
- Available in open-loop and closed-loop configurations; performance unchanged when installed in steel
- Optional embedded end-of-line resistors
- UL10C listed for 3-hour fire doors
Applications
- Intrusion detection systems
- Access control
- Fire doors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |