LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST BTA04-600SRG

Manufacturer
MPN
BTA04-600SRG
LCSC Part #
C17189801
Packaging
TO-220AB
Customer #
Key Attributes
25mA 10mA 700V 1 TRIAC TO-220AB TRIACs RoHS
DatasheetST BTA04-600SRG
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)25mA
Operating Temperature-40℃~+110℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)700V
Current - Surge(Itsm@f)40A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Introduction

AI Translation

BTA/BTB04 T/D/S/A series triacs are high-performance glass-passivated PNPN devices. These devices are suitable for general-purpose applications requiring high gate sensitivity, such as phase control and static switching applications in all four quadrants.

Features

AI Translation
  • Ultra-low gate trigger current (IGT), 10mA max
  • Low holding current (IH), 15mA max
  • BTA series: isolation voltage 2500V (RMS) (UL certified: E81734)

Applications

AI Translation
  • Phase control
  • Static switch