LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SILICON LABS 510CCA45M1584BAG product image
Imagens ilustrativas

SILICON LABS 510CCA45M1584BAG

Fabricante
Cód. da peça
510CCA45M1584BAG
Nº LCSC
C1679019
Emb.
SMD5032-4P
Número do Cliente
Atrib. princ.
SMD5032-4P Oscillators
Folha de DadosSILICON LABS 510CCA45M1584BAG
Peças alternativas1
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 4.331$ 4.33
200+$ 1.6763$ 335.26
500+$ 1.6176$ 808.80
1,000+$ 1.5883$ 1588.30
Encapsulamento Padrão50/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSILICON LABS
Emb.SMD5032-4P

Descrição

Tradução por IA
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Runt suppression on OE and power on
  • Industry standard 5×7, 3.2×5, and 2.5×3.2 mm packages
  • Pb-free, RoHS compliant
  • -40 to 85 ℃ operation
  • 3G-SDI/HD-SDI/SDI
  • Telecom
  • Switches/routers
  • FPGA/ASIC clock generation

Utilizes advanced DSPLL technology to provide any frequency from 100 kHz to 250 MHz. Uses one fixed crystal and proprietary DSPLL synthesizer to generate any frequency across this range. Allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. Provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. Factory-configurable for a wide variety of user specifications, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Recursos

Tradução por IA
  • Supports any frequency from 100 kHz to 250 MHz
  • Low jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Aplicações

Tradução por IA
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
510CCA45M1584BAGRSILICON LABSSMD5032-4P0$ 4.5224