Nichicon UBW1H4R7MPD1TA
| Manufacturer | |
| MPN | UBW1H4R7MPD1TA |
| LCSC Part # | C1598771 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 50V 4.7uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UBW1H4R7MPD1TA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@135℃ | |
| Ripple Current | 85mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@135℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 85mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2763 | $ 0.28 |
| 200+ | $ 0.107 | $ 21.40 |
| 500+ | $ 0.1032 | $ 51.60 |
| 1,000+ | $ 0.1014 | $ 101.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@135℃ | |
| Ripple Current | 85mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Lifetime | 1000hrs@135℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 85mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ESH475M050AC3AA | KEMET | Similar | Through Hole | 1,420 | $ 0.0721 | ||
| EEA-GA1H4R7H | PANASONIC | Similar | Through Hole,D4xL7mm | 235 | $ 0.2784 | ||
| ECA-1HHG4R7 | PANASONIC | Similar | Through Hole,D5xL11mm | 57 | $ 0.4291 | ||
| ECE-A1HKS4R7 | PANASONIC | Similar | Through Hole,D5xL5mm | 105 | $ 0.1881 | ||
| EEU-EB1H4R7S | PANASONIC | Similar | Through Hole,D5xL11mm | 44 | $ 0.2573 |
5 more alternative parts.View all substitutes

