Nichicon UBT1C331MPD8
| Manufacturer | |
| MPN | UBT1C331MPD8 |
| LCSC Part # | C1595481 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 330uF Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UBT1C331MPD8 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@125℃ | |
| Ripple Current | 680mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 680mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3223 | $ 0.32 |
| 200+ | $ 0.1248 | $ 24.96 |
| 500+ | $ 0.1204 | $ 60.20 |
| 1,000+ | $ 0.1182 | $ 118.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@125℃ | |
| Ripple Current | 680mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 680mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UBT1C331MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.2936 | ||
| UPM1C331MPD6 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.1549 | ||
| UPJ1C331MPD6 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.1581 | ||
| UPJ1C331MPD6TD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.2177 | ||
| EEU-TA1C331 | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.5354 | ||
| EGXE160ELL331MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.2501 | ||
| UBW1C331MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.319 | ||
| EGXL160EC5331MJC5S | NCC | Through Hole,D10xL14mm | 0 | $ 0.2684 | ||
| UBT1C331MPD1TD | Nichicon | Through Hole | 0 | $ 0.2674 | ||
| UBT1C331MPD8TD | Nichicon | Through Hole | 0 | $ 0.2103 |

