Nichicon UBT2C220MPD
| Manufacturer | |
| MPN | UBT2C220MPD |
| LCSC Part # | C1587488 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 160V 22uF Through Hole,D10xL20mm Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon UBT2C220MPD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 22uF | |
| Ripple Current | 207mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 207mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3801 | $ 0.38 |
| 200+ | $ 0.1471 | $ 29.42 |
| 500+ | $ 0.1419 | $ 70.95 |
| 1,000+ | $ 0.1394 | $ 139.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 22uF | |
| Ripple Current | 207mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 207mA@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGXE161ELL220MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3582 | ||
| UBT2C220MPD8 | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.4297 | ||
| ESMG161ELL220MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.4489 | ||
| ECA-2CHG220 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3519 | ||
| ECA-2CHG220B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2664 | ||
| EEU-ED2C220B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3277 | ||
| EKMG161ETD220MJ20S | NCC | Through Hole,D10xL20mm | 0 | $ 0.3685 | ||
| EEUEE2C220 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.5705 | ||
| EEU-ED2C220 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2435 | ||
| EEU-EB2C220 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.2586 |

