LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AMD/XILINX XCR3512XL-7PQ208C

Manufacturer
MPN
XCR3512XL-7PQ208C
LCSC Part #
C1556269
Packaging
PQFP-208(28x28)
Customer #
Key Attributes
PQFP-208(28x28) FPGAs (Field Programmable Gate Array)
DatasheetAMD/XILINX XCR3512XL-7PQ208C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerAMD/XILINX
PackagingPQFP-208(28x28)

Introduction

AI Translation

Low-power 3.3V 512-macrocell CPLD with 7.0 ns pin-to-pin logic delay, system frequency up to 135 MHz, 512 macrocells, 12,000 usable gate equivalents. 208-pin PQFP package (180 user I/Os) 256-ball FBGA package (212 user I/Os) 324-ball FBGA package (260 user I/Os) Optimized for 3.3V systems Ultra-low power operation Typical standby current of 18 μA at 25℃ 3.3V core supply with 5V-tolerant I/O pins Advanced 0.35-micron five-layer metal EEPROM process Fast Zero Power™ (FZP) CMOS design technology 3.3V PCI-compliant outputs (no internal clamp diodes on any input or I/O) The CoolRunner™ XPLA3 XCR3512XL device is a 3.3V, 512-macrocell CPLD designed for power-sensitive applications requiring leading-edge programmable logic solutions. A total of 32 function blocks provide 12,000 usable gate equivalents. Pin-to-pin propagation delay as fast as 7.0 ns with a maximum system frequency of 135 MHz.

Features

AI Translation
  • Low-power 3.3V 512-macrocell CPLD
  • Pin-to-pin logic delay of 7.0 ns
  • System frequency up to 135 MHz
  • 512 macrocells, 12,000 usable gates
  • Optimized for 3.3V systems
  • Ultra-low-power operation
  • Typical standby current of 18 μA at 25℃
  • 3.3V core supply with 5V-tolerant I/O pins
  • Advanced 0.35-micron five-layer metal EEPROM process
  • Fast Zero-Power™ (FZP) CMOS design technology
  • 3.3V PCI-compliant outputs (no internal clamp diodes on any input or I/O)
  • In-system programmable
  • Input registers
  • Predictable timing model
  • Up to 23 clocks per function block
  • Pin-locking on design changes
  • Full IEEE Standard 1149.1 boundary-scan (JTAG) compliance
  • Four global clocks
  • Eight product-term control terms per function block
  • Fast ISP programming time
  • Port-enable pins for additional I/O
  • Industrial supply voltage range: 2.7V to 3.6V
  • Per-output programmable slew-rate control
  • Security bit for unauthorized access protection