LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV5626CD product image
Images for reference only

TI TLV5626CD

Manufacturer
MPN
TLV5626CD
LCSC Part #
C1554553
Packaging
SOIC-8
Customer #
Key Attributes
TLV5626 2.7V ~5.5V Low-Power Dual 8bit Digital-to-Analog Converter with Internal Reference and Power Down
DatasheetTI TLV5626CD
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8458$ 8.85
225+$ 3.4239$ 770.38
525+$ 3.3033$ 1734.23
975+$ 3.2437$ 3162.61
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSOIC-8
Settling Time800ns
Quiescent Current (Iq)1uA
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~5.5V
FunctionProgrammable gain;Integrated buffer;Built-in reference source;Power-down mode;Power-on reset
Integral non - linearity0.4LSB
Number of Channels2
Resolution (Bits)8;-
Interface TypeSPI

Introduction

AI Translation

The TLV5626 is a dual 8-bit voltage output DAC with a flexible 3-wire serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI, and Microwire serial ports. It is programmed with a 16-bit serial string containing 2 control and 8 data bits. The resistor string output voltage is buffered by a x2 gain rail-to-rail output buffer. The buffer features a Class AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. With its on-chip programmable precision voltage reference, the TLV5626 simplifies overall system design. Because of its ability to source up to 1 mA, the reference can also be used as a system reference. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 V to 5.5 V. It is available in an 8-pin SOIC package to reduce board space in standard commercial and industrial temperature ranges.

Features

AI Translation
  • Dual 8-Bit Voltage Output DAC
  • Programmable Internal Reference
  • Programmable Settling Time: 0.8 μs in Fast Mode, 2.8 μs in Slow Mode
  • Compatible With TMS320 and SPI Serial Ports
  • Differential Nonlinearity < 0.1 LSB Typ
  • Monotonic Over Temperature

Applications

AI Translation
  • Digital Servo Control Loops
  • Digital Offset and Gain Adjustment
  • Industrial Process Control
  • Machine and Motion Control Devices
  • Mass Storage Devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLV5625CDRTISOIC-810$ 7.707
TLV5625IDTISOIC-810$ 8.4733
TLV5625IDRTISOIC-85$ 7.5254
MCP4802-E/SNMICROCHIPSOIC-8100$ 2.8204
TLV5626CDRTISOIC-80$ 2.3851