LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CAVCB164245MDGGEP product image
Images for reference only

TI CAVCB164245MDGGEP

Manufacturer
MPN
CAVCB164245MDGGEP
LCSC Part #
C1550144
Packaging
TSSOP-48
Customer #
Key Attributes
16-bit dual-supply bus transceiver
DatasheetTI CAVCB164245MDGGEP
RoHS Compliance2 documents available
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.7125$ 15.71
10+$ 15.1673$ 151.67
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingTSSOP-48
output typeTri-State
Interface-
Output Signal-
Input Signal-
Operating Temperature-55℃~+125℃
Data Rate-
Number of Elements2
Channel TypeBidirectional
FeaturesOutput enable high-impedance;Power-off protection
Voltage - Supply1.4V~3.6V;1.4V~3.6V
Number of Circuits8
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

This 16-bit (dual octal) non-inverting bus transceiver operates using two separate configurable supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage in the range of 1.4V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage in the range of 1.4V to 3.6V. This enables universal low-voltage bidirectional translation between 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes. The SN74AVCB164245 is designed for asynchronous communication between data buses. Based on the logic level applied to the direction control (DIR) input, the device transmits data from the A bus to the B bus, or from the B bus to the A bus. The output enable (OE) can be used to disable the outputs, effectively isolating the buses. The device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow through the device when it is powered down. If either VCC input is connected to GND, both ports are placed in a high-impedance state.

Features

AI Translation
  • DOC circuit products dynamically change output impedance to reduce noise without sacrificing speed
  • Dynamic drive capability equivalent to standard output with IOH and IOL of ±24mA at 2.5V VCC
  • Control inputs VH and VL levels referenced to VCCB voltage
  • If any VCC input is connected to GND, both ports enter high-impedance state
  • Overvoltage-tolerant inputs and outputs enable mixed-voltage data communication
  • Power-off support for partial power-down mode operation
  • Fully configurable dual supply rail design allows each port to operate across the entire 1.4V–3.6V supply voltage range
  • Latch-up performance exceeds 100mA (compliant with JESD 78, Class II specifications)
  • ESD protection performance exceeds JESD 22 specification requirements
  • 2000V Human Body Model (A114-A)
  • 200V Machine Model (A115-A)
  • 750V Charged Device Model (C101)
  • Controlled baseline — single assembly and test site — single manufacturing site
  • Extended product life cycle
  • Extended product change notification
  • Product traceability