VISHAY DWA45150WL12238BJ1
| Manufacturer | |
| MPN | DWA45150WL12238BJ1 |
| LCSC Part # | C1533720 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.2nF ±20% Through Hole Feed Through, Pass Through Capacitors |
| Datasheet | VISHAY DWA45150WL12238BJ1 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ | |
| Nominal Capacitance | 1.2nF | |
| Voltage Rating | 16kV | |
| Current Rating | 10A | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Nominal Capacitance | 1.2nF | |
| Voltage Rating | 16kV | |
| Current Rating | 10A | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1050.1767 | $ 1050.18 |
| 30+ | $ 999.4179 | $ 29982.54 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ | |
| Nominal Capacitance | 1.2nF | |
| Voltage Rating | 16kV | |
| Current Rating | 10A | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Nominal Capacitance | 1.2nF | |
| Voltage Rating | 16kV | |
| Current Rating | 10A | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DWB45150WL12238BJ1 | VISHAY | Through Hole | 0 | $ 963.4681 | ||
| DWB45150WL12236BJ1 | VISHAY | Through Hole | 0 | $ 894.6658 | ||
| DWB45150WL12233BJ1 | VISHAY | Through Hole | 0 | $ 1207.8083 | ||
| DB050180WP10238BJ1 | VISHAY | Through Hole | 0 | $ 1184.8861 | ||
| DBF50180WV10238BJ1 | VISHAY | Through Hole | 0 | $ 3273.4596 | ||
| DBF50180WV10238BJ2 | VISHAY | Through Hole | 0 | $ 2129.2587 | ||
| DBF50180WV10236BJ1 | VISHAY | Through Hole | 0 | $ 3337.3369 |

