LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC5556IUH#PBF product image
Images for reference only

ADI LTC5556IUH#PBF

Manufacturer
MPN
LTC5556IUH#PBF
LCSC Part #
C1526027
Packaging
TQFN-32-EP(5x5)
Customer #
Key Attributes
TQFN-32-EP(5x5) RF Mixers
DatasheetADI LTC5556IUH#PBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5565$ 10.56
10+$ 9.0988$ 90.99
30+$ 8.2091$ 246.27
100+$ 7.464$ 746.40
Standard Packaging73/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingTQFN-32-EP(5x5)
FeaturesGain control;Single-ended/Differential Interface Integration

Introduction

AI Translation

The LTC5556 dual programmable gain downconverting mixer is ideal for diversity and MIMO receivers that require precise gain setting. Each channel incorporates an active mixer and a digital IF VGA with 15.5dB gain control range. The IF gain of each channel is programmed in 0.5dB steps through the SPI. Enable pins for each channel allow fast turn - on and shutdown. A reduced power mode is also available. The device has the same functionality as the LTC5566, but the mixers are optimized for a higher 3GHz to 7GHz RF frequency range and the IF is optimized for use up to 900MHz. The mixers may be used down to 1.5GHz, or up to 8GHz with degraded performance.

Features

AI Translation
  • 9dB Power Conversion Gain
  • 32dBm Output IP3
  • 15.5dB Range IF DVGA in 0.5dB Steps
  • IF Frequency Range Up to 900MHz
  • Reduced Power Mode
  • 3.3V Single Supply
  • Simple SPI for Fast Development
  • -40℃ to 105℃ Operation (TC)
  • Very Small Solution Size
  • 32 - Lead (5mmx5mm) QFN Package

Applications

AI Translation
  • 4G and 5G MIMO Receivers
  • 5.1GHz to 5.9GHz LTE - U Distributed Antenna Systems (DAS)
  • Network Test/Monitoring Equipment
  • Fixed Satellite Services
  • Dual Channel MIMO Receiver with Programmable 0.5dB Gain Steps