LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Lattice LFXP2-8E-5FTN256I product image
  • LFXP2-8E-5FTN256I thumbnail 1
  • LFXP2-8E-5FTN256I thumbnail 2
  • LFXP2-8E-5FTN256I thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Lattice LFXP2-8E-5FTN256I

Hersteller
Herst.-Teilenr.
LFXP2-8E-5FTN256I
LCSC-Nr.
C1521685
Verp.
FTBGA-256
Kundennummer
Hauptmerkm.
8000 1000 FTBGA-256 FPGAs (Field Programmable Gate Array) RoHS
Datenblattpdf iconLattice LFXP2-8E-5FTN256I
RoHS-Konformität1 Dokumente verfügbar
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 39.819$ 39.82
10+$ 38.5781$ 385.78
Standardgehäuse90/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
HerstellerLattice
Verp.FTBGA-256
Embedded Block RAM226304bit
Voltage - Supply(VCCIO)-
Number of Logic Elements/Blocks8000
Logic Array Blocks1000
Operating Temperature-40℃~+100℃
Type-

Beschreibung

KI-Übersetzung

LatticeXP2 devices combine a Look-up Table (LUT) based FPGA fabric with non-volatile Flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support Live Update technology with TransFR, 128-bit AES Encryption and Dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. Lattice Diamond design software allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools. The Diamond software uses the synthesis tool output along with the constraints from its floor planning tools to place and route the design in the LatticeXP2 device. The Diamond tool extracts the timing from the routing and back-annotates it into the design for timing verification. Lattice provides many pre-designed Intellectual Property (IP) LatticeCORE modules for the LatticeXP2 family. By using these IPs as standardized blocks, designers are free to concentrate on the unique aspects of their design, increasing their productivity.

Merkmale

KI-Übersetzung
  • Instant-on
  • Infinitely reconfigurable
  • Single chip
  • FlashBAK technology
  • Serial TAG memory
  • Design security
  • TransFR technology
  • Secure updates with 128 bit AES encryption
  • Dual-boot with external SPI
  • Three to eight blocks for high performance Multiply and Accumulate
  • 12 to 32 18x18 multipliers
  • Each block supports one 36x36 multiplier or four 18x18 or eight 9x9 multipliers
  • Up to 885 Kbits sysMEM EBR
  • Up to 83 Kbits Distributed RAM
  • Up to four analog PLLs per device
  • Clock multiply, divide and phase shifting
  • sysIO buffer supports: LVCMOS 33/25/18/15/12; LVTTL SSTL 33/25/18 class I, II HSTL15 class I; HSTL18 class I, II PCI LVDS, Bus-LVDS, MLVDS, LVPECL, RSDS
  • DDR / DDR2 interfaces up to 200 MHz
  • 7:1 LVDS interfaces support display applications
  • XGMII
  • 5k to 40k LUT4s, 86 to 540 I/Os
  • csBGA, TQFP, PQFP, ftBGA and fpBGA packages
  • Density migration supported
  • SPI (master and slave) Boot Flash Interface
  • Dual Boot Image supported
  • Soft Error Detect (SED) macro embedded
  • IEEE 1149.1 and IEEE 1532 Compliant
  • On-chip oscillator for initialization & general use
  • Devices operate with 1.2V power supply