VISHAY Y17581M00000F9L
| Manufacturer | |
| MPN | Y17581M00000F9L |
| LCSC Part # | C1495783 |
| Packaging | Through Hole,D12.7xL38.1mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 2.5W Through Hole,D12.7xL38.1mm |
| Datasheet | VISHAY Y17581M00000F9L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 304.1747 | $ 304.17 |
| 200+ | $ 117.7128 | $ 23542.56 |
| 500+ | $ 113.5763 | $ 56788.15 |
| 1,000+ | $ 111.5312 | $ 111531.20 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y17581M00000F0L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 304.1747 | ||
| Y17581M00000X9L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 356.8969 | ||
| Y17331M00000S0L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 234.2632 | ||
| Y01111M00000S0L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 438.1386 | ||
| Y17331M00000S9L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 261.2726 |

