LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 25C320/SN product image
  • 25C320/SN thumbnail 1
  • 25C320/SN thumbnail 2
  • 25C320/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 25C320/SN

Manufacturer
MPN
25C320/SN
LCSC Part #
C1350201
Packaging
SOIC-8
Customer #
Key Attributes
32Kbit 3MHz SPI SOIC-8 Memory RoHS
DatasheetMICROCHIP 25C320/SN
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4242$ 1.42
10+$ 1.3898$ 13.90
30+$ 1.3685$ 41.06
100+$ 1.3471$ 134.71
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature0℃~+70℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size32Kbit
Voltage - Supply4.5V~5.5V;3mA
Clock Frequency3MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current500nA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 25AA320/25LC320/25C320 (25XX320) are 32 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • Low-Power CMOS Technology:
    • Write current: 3 mA maximum
    • Read current: 500 μA, typical
    • Standby current: 500 nA, typical
    • 4096x8 Bit Organization
  • 32 Byte Page
  • Write Cycle Time: 5 ms Maximum
  • Self-Timed Erase and Write Cycles
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: 1M E/W cycles
    • Data retention: >200 years
    • ESD protection: >4000 V
  • 8-Pin PDIP, SOIC and TSSOP Packages
  • 14-Lead TSSOP Package
  • Temperature Ranges Supported:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
25C320T/SNMICROCHIPSOIC-80$ 0.9038
25C320-I/SNMICROCHIPSOIC-80$ 1.8317
25C320T-I/SNMICROCHIPSOIC-80$ 0.8798
25C320T-E/SNMICROCHIPSOIC-80$ 0.9196
25C320-E/SNMICROCHIPSOIC-80$ 0.9585
AT25320N-10SIMICROCHIPSOIC-80$ 4.5486
AT25320W-10SCMICROCHIPSOIC-80$ 8.2641
AT25320W-10SC-2.7MICROCHIPSOIC-80$ 9.0955
BR25320N-10SU-2.7ROHMSOIC-80$ 2.2503
AT25320W-10SI-2.7MICROCHIPSOIC-80$ 10.3199