LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC9S08DZ96MLL product image
Images for reference only

NXP MC9S08DZ96MLL

Manufacturer
MPN
MC9S08DZ96MLL
LCSC Part #
C1344993
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
S08 8 Bit 40MHz LQFP-100(14x14) Microcontrollers RoHS
DatasheetNXP MC9S08DZ96MLL
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4105$ 9.41
200+$ 3.6418$ 728.36
450+$ 3.5137$ 1581.17
900+$ 3.4505$ 3105.45
Standard Packaging450/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-100(14x14)
ADC (Bit)12bit
Number of I/O87
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM2KB
Program Storage Size96KB
CPU CoreS08
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeExternal

Features

AI Translation
  • 40-MHz HCS08 CPU (20-MHz bus)
  • HC08 instruction set with added BGND instruction
  • Support for up to 32 interrupt/reset sources
  • Flash read/program/erase over full operating voltage and temperature
  • Up to 3K Random-access memory (RAM)
  • Two very low power stop modes
  • Reduced power wait mode
  • Very low power real time interrupt for use in run, wait, and stop
  • Oscillator (XOSC) — Loop-control Pierce oscillator; Crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
  • Multi-purpose Clock Generator (MCG) — PLL and FLL modes (FLL capable of 1.5% deviation using internal temperature compensation); Internal reference clock with trim adjustment (trimmed at factory, with trim value stored in flash); External reference with oscillator/resonator options
  • Watchdog computer operating properly (COP) reset with option to run from backup dedicated 1-kHz internal clock source or bus clock
  • Low-voltage detection with reset or interrupt; selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash block protect
  • Loss-of-lock protection
  • Single-wire background debug interface
  • On-chip, in-circuit emulation (ICE) with real-time bus capture
  • ADC — 16-channel, 12-bit resolution, 2.5 μs conversion time, automatic compare function, temperature sensor, internal bandgap reference channel
  • ACMPx — Two analog comparators with selectable interrupt on rising, falling, or either edge of comparator output; compare option to fixed internal bandgap reference voltage
  • MSCAN — CAN protocol - Version 2.0 A, B; standard and extended data frames; Support for remote frames; Five receive buffers with FIFO storage scheme; Flexible identifier acceptance filters programmable as: 2x 32-bit, 4x 16-bit, or 8x 8-bit
  • SCIx — Up to Two SCIs supporting LIN 2.0 Protocol and SAE J2602 protocols; Full duplex non-return to zero (NRZ); Master extended break generation; Slave extended break detection; Wakeup on active edge
  • SPI — Full-duplex or single-wire bidirectional; Double-buffered transmit and receive; Master or Slave mode; MSB-first or LSB-first shifting
  • IIC — Up to 100 kbps with maximum bus loading; Multi-master operation; Programmable slave address; General Call Address; Interrupt driven byte-by-byte data transfer
  • TPMx — One 6-channel (TPM1) and one 2-channel (TPM2); Selectable input capture, output compare, or buffered edge-aligned PWM on each channel
  • RTC — (Real-time counter) 8-bit modulus counter with binary or decimal based prescaler; External clock source for precise time base, time-of-day, calendar or task scheduling functions; Free running on-chip low power oscillator <1 kHz> for cyclic wake-up without external components
  • 53 general-purpose input/output (I/O) pins and 1 input-only pin
  • 24 interrupt pins with selectable polarity on each pin
  • Hysteresis and configurable pull device on all input pins
  • Configurable slew rate and drive strength on all output pins
  • 64-pin low-profile quad flat-pack (LQFP) — 10x10 mm
  • 48-pin low-profile quad flat-pack (LQFP) — 7x7 mm
  • 32-pin low-profile quad flat-pack (LQFP) — 7x7 mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MC9S08DZ96CLLNXPLQFP-100(14x14)0$ 11.0254
MC9S08DZ128MLLNXPLQFP-100(14x14)0$ 20.5403
MC9S08DZ128CLLNXPLQFP-100(14x14)0$ 9.227
S9S08DZ96F2MLLNXPLQFP-100(14x14)0$ 13.3615
S9S08DZ96F2VLLNXPLQFP-100(14x14)0$ 12.7244
S9S08DZ128F2VLLNXPLQFP-100(14x14)0$ 14.3942