NXP MKE15Z32VLF4
| Manufacturer | |
| MPN | MKE15Z32VLF4 |
| LCSC Part # | C1344477 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 48MHz LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | NXP MKE15Z32VLF4 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Introduction
The Kinetis KE1xZ256 MCU is the main device in the KE1xZ series based on the ARM Cortex M0+ core. The KE1xZ offers up to 256 KB of Flash, up to 32 KB of RAM, and a comprehensive set of analog/digital functions, elevating the Kinetis E series to higher performance and broader scalability. The robust TSI provides a high level of stability and accuracy for customers' HMI systems. The 1 Msps ADC and FlexTimer help build excellent solutions for BLDC motor control systems.
Features
- ARM Cortex-M0+ core, up to 72 MHz
- ARM core based on ARMv6 architecture and Thumb-2 ISA
- Configurable Nested Vectored Interrupt Controller (NVIC)
- Memory-Mapped Divide and Square Root (MMDVSQ) module
- 8-channel DMA controller expandable to 63 channels via DMAMUX
- Flash Access Control (FAC)
- Cyclic Redundancy Check (CRC) generator module
- 128-bit unique identification (ID) number
- Internal watchdog (WDOG) with independent clock source
- External Watchdog Monitor (EWM) module
- ADC self-calibration
- On-chip clock loss monitoring
- Up to 32 interrupt request (IRQ) sources
- Up to 89 GPIO pins with interrupt capability
- Touch Sensing Input (TSI) module
- Up to 256 KB program Flash
- Up to 32 KB SRAM
- 32 KB FlexNVM for data Flash with EEPROM emulation
- 2 KB FlexRAM for EEPROM emulation
- 128-byte Flash cache
- Boot ROM with built-in bootloader
- Two 12-bit ADCs, up to 16 analog input channels per module, up to 1 Msps
- Two high-speed analog comparators (CMP) with internal 8-bit DAC; CMP0's 8-bit DAC supports buffered output-to-pin option
- Three Flex Timers (FTM) for PWM generation, providing up to 8 standard channels
- One 16-bit Low-Power Timer (LPTMR) with flexible wake-up control
- One Programmable Delay Block (PDB) with flexible trigger system
- One 32-bit Low-Power Interrupt Timer (LPIT) with 4 channels
- Real-Time Clock (RTC)
- 4–40 MHz fast external oscillator (OSC)
- 32 kHz slow external oscillator (OSC32)
- 48–60 MHz high-accuracy (up to ±1%) Fast Internal Reference Clock (FIRC) for normal operation
- 8 MHz / 2 MHz high-accuracy (up to ±3%) Slow Internal Reference Clock (SIRC) for low-speed operation
- 128 kHz Low-Power Oscillator (LPO)
- Low-Power FLL (LPFLL)
- DC external square-wave input clock up to 60 MHz
- System Clock Generator (SCG)
- Real-Time Counter (RTC)
- Low-power ARM Cortex-M0+ core with excellent energy efficiency
- Power Management Controller (PMC) with multiple power modes: Run, Wait, Stop, VLPR, VLPW, and VLPS
- Clock gating for unused modules; selected peripherals remain operational in low-power modes
- POR, LVD/LVR
- Three LPUART modules with DMA support and low-power availability
- Two LPSPI modules with DMA support and low-power availability
- Two LPI2C modules with DMA support and low-power availability
- FlexIO module for flexible, high-performance serial interfaces
- Serial Wire Debug (SWD) interface
- Debug Watchpoint and Trace (DWT)
- Micro Trace Buffer (MTB)
- Voltage range: 2.7 to 5.5 V
- Ambient temperature range: -40 to 105°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8028 | $ 3.80 |
| 250+ | $ 1.4719 | $ 367.98 |
| 500+ | $ 1.42 | $ 710.00 |
| 1,000+ | $ 1.3941 | $ 1394.10 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 42 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Introduction
The Kinetis KE1xZ256 MCU is the main device in the KE1xZ series based on the ARM Cortex M0+ core. The KE1xZ offers up to 256 KB of Flash, up to 32 KB of RAM, and a comprehensive set of analog/digital functions, elevating the Kinetis E series to higher performance and broader scalability. The robust TSI provides a high level of stability and accuracy for customers' HMI systems. The 1 Msps ADC and FlexTimer help build excellent solutions for BLDC motor control systems.
Features
- ARM Cortex-M0+ core, up to 72 MHz
- ARM core based on ARMv6 architecture and Thumb-2 ISA
- Configurable Nested Vectored Interrupt Controller (NVIC)
- Memory-Mapped Divide and Square Root (MMDVSQ) module
- 8-channel DMA controller expandable to 63 channels via DMAMUX
- Flash Access Control (FAC)
- Cyclic Redundancy Check (CRC) generator module
- 128-bit unique identification (ID) number
- Internal watchdog (WDOG) with independent clock source
- External Watchdog Monitor (EWM) module
- ADC self-calibration
- On-chip clock loss monitoring
- Up to 32 interrupt request (IRQ) sources
- Up to 89 GPIO pins with interrupt capability
- Touch Sensing Input (TSI) module
- Up to 256 KB program Flash
- Up to 32 KB SRAM
- 32 KB FlexNVM for data Flash with EEPROM emulation
- 2 KB FlexRAM for EEPROM emulation
- 128-byte Flash cache
- Boot ROM with built-in bootloader
- Two 12-bit ADCs, up to 16 analog input channels per module, up to 1 Msps
- Two high-speed analog comparators (CMP) with internal 8-bit DAC; CMP0's 8-bit DAC supports buffered output-to-pin option
- Three Flex Timers (FTM) for PWM generation, providing up to 8 standard channels
- One 16-bit Low-Power Timer (LPTMR) with flexible wake-up control
- One Programmable Delay Block (PDB) with flexible trigger system
- One 32-bit Low-Power Interrupt Timer (LPIT) with 4 channels
- Real-Time Clock (RTC)
- 4–40 MHz fast external oscillator (OSC)
- 32 kHz slow external oscillator (OSC32)
- 48–60 MHz high-accuracy (up to ±1%) Fast Internal Reference Clock (FIRC) for normal operation
- 8 MHz / 2 MHz high-accuracy (up to ±3%) Slow Internal Reference Clock (SIRC) for low-speed operation
- 128 kHz Low-Power Oscillator (LPO)
- Low-Power FLL (LPFLL)
- DC external square-wave input clock up to 60 MHz
- System Clock Generator (SCG)
- Real-Time Counter (RTC)
- Low-power ARM Cortex-M0+ core with excellent energy efficiency
- Power Management Controller (PMC) with multiple power modes: Run, Wait, Stop, VLPR, VLPW, and VLPS
- Clock gating for unused modules; selected peripherals remain operational in low-power modes
- POR, LVD/LVR
- Three LPUART modules with DMA support and low-power availability
- Two LPSPI modules with DMA support and low-power availability
- Two LPI2C modules with DMA support and low-power availability
- FlexIO module for flexible, high-performance serial interfaces
- Serial Wire Debug (SWD) interface
- Debug Watchpoint and Trace (DWT)
- Micro Trace Buffer (MTB)
- Voltage range: 2.7 to 5.5 V
- Ambient temperature range: -40 to 105°C
C1344477 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKE15Z64VLF4 | NXP | LQFP-48(7x7) | 10 | $ 5.5837 | ||
| MKE16Z64VLF4 | NXP | LQFP-48(7x7) | 5 | $ 6.5775 | ||
| MKE14Z64VLF4 | NXP | LQFP-48(7x7) | 26 | $ 2.9433 | ||
| AC78013FDLA/A | AutoChips | LQFP-48(7x7) | 502 | $ 5.118 | ||
| PY32F040C1BT6 | PUYA | QFP-48(7x7) | 823 | $ 0.5937 | ||
| WS32F040C1BT6 | PUYA | LQFP-48(7x7) | 274 | $ 0.5802 | ||
| MKE16Z32VLF4 | NXP | LQFP-48(7x7) | 0 | $ 4.2875 | ||
| MKE14Z32VLF4 | NXP | LQFP-48(7x7) | 0 | $ 3.5094 | ||
| STM32G0B1CBT6N | ST | LQFP-48(7x7) | 0 | $ 7.0994 | ||
| STM32G0B1CET6N | ST | LQFP-48(7x7) | 0 | $ 4.6854 |