LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6654AHS6-5#PBF product image
  • LT6654AHS6-5#PBF thumbnail 1
  • LT6654AHS6-5#PBF thumbnail 2
  • LT6654AHS6-5#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6654AHS6-5#PBF

Manufacturer
MPN
LT6654AHS6-5#PBF
LCSC Part #
C117347
Packaging
TSOT-23-6
Customer #
Key Attributes
TSOT-23-6 Voltage Reference
DatasheetADI LT6654AHS6-5#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1143$ 3.11
10+$ 3.0485$ 30.49
30+$ 3.0057$ 90.17
100+$ 2.9613$ 296.13
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingTSOT-23-6
FeaturesBuilt-in output buffer

Introduction

AI Translation

The LT6654 is a family of small precision voltage references that offers high accuracy, low noise, low drift, low dropout and low power. The LT6654 operates from voltages up to 36V and is fully specified from -55°C to 125°C. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. These features, in combination, make the LT6654 ideal for portable equipment, industrial sensing and control, and automotive applications. The LT6654 was designed with advanced manufacturing techniques and curvature compensation to provide 10ppm/°C temperature drift and 0.05% initial accuracy. Low thermal hysteresis ensures high accuracy and 1.6ppmP-P noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. The LT6654 references are offered in 6-lead SOT-23 package and an 8-lead LS8 package. The LS8 is a 5mm × 5mm surface mount hermetic package that provides outstanding stability.

Features

AI Translation
  • Low Drift: n A-Grade: 10ppm/°C Max B-Grade: 20ppm/°C Max
  • High Accuracy: nn A-Grade: ±0.05% Max B-Grade: ±0.10% Max
  • Low Noise: 1.6ppmP-P (0.1Hz to 10Hz)
  • Wide Supply Range to 36V
  • Low Thermal Hysteresis: LS8 15ppm [-40°C to 125°C]
  • Long Term Drift: (LS8) 15ppm/√kHr
  • Line Regulation (Up to 36V): 5ppm/V Max
  • Low Dropout Voltage: 100mV Max
  • Sinks and Sources ±10mA
  • Load Regulation at 10mA: 8ppm/mA Max
  • Fully Specified from -55°C to 125°C
  • Available Output Voltage Options: 1.25V, 2.048V, 2.5V, 3V, 3.3V, 4.096V, 5V
  • Low Profile (1mm) ThinSOT Package and 5mm × 5mm Surface Mount Hermetic Package

Applications

AI Translation
  • Automotive Control and Monitoring
  • High Temperature Industrial
  • High Resolution Data Acquisition Systems
  • Instrumentation and Process Control
  • Precision Regulators
  • Medical Equipment