LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera EPCS16SI16N product image
  • EPCS16SI16N thumbnail 1
  • EPCS16SI16N thumbnail 2
  • EPCS16SI16N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Intel/Altera EPCS16SI16N

Manufacturer
MPN
EPCS16SI16N
LCSC Part #
C10047
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Memory
DatasheetIntel/Altera EPCS16SI16N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2833$ 11.28
10+$ 9.4454$ 94.45
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerIntel/Altera
PackagingSOIC-16-300mil
FeaturesSector write protection;Power-on reset delay

Introduction

AI Translation

The EPCS device is a flash memory device that can store configuration data that you use for FPGA configuration purpose after power on. You can use the EPCS device on all FPGA that support AS x1 configuration scheme.

Features

AI Translation
  • Supports active serial (AS) x1 configuration scheme
  • Easy-to-use four-pin interface
  • Low cost, low pin count, and non-volatile memory
  • Low current during configuration and near-zero standby mode current
  • 2.7-V to 3.6-V operation
  • EPCS1, EPCS4, and EPCS16 devices available in 8-pin small-outline integrated circuit (SOIC) package
  • EPCS64 and EPCS128 devices available in 16-pin SOIC package
  • Enables the Nios processor to access unused flash memory through AS memory interface
  • Reprogrammable memory with more than 100,000 erase or program cycles
  • Write protection support for memory sectors using status register bits
  • In-system programming (ISP) support with SRunner software driver
  • ISP support with USB-Blaster, EthernetBlaster, or ByteBlaster II download cables
  • Additional programming support with the APU and programming hardware from BP Microsystems, System General, and other vendors
  • By default, the memory array is erased and the bits are set to 1