LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RV1206FR-07121KL

Manufacturer
YAGEOAsian Brands
MPN
RV1206FR-07121KL
LCSC Part #
C873472
Packaging
1206
Customer #
Key Attributes
RES 121kΩ ±1% 250mW 1206
DatasheetYAGEO RV1206FR-07121KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance121kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Introduction

AI Translation

This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.

Features

AI Translation
  • AEC-Q200 certified
  • RoHS compliant
  • Reduced environmentally hazardous waste
  • Enhanced component and device reliability
  • No prohibited materials used in product/production process
  • Halogen-free epoxy resin
  • Moisture Sensitivity Level: MSL I
  • IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
    • 0603: 100KΩ ~ 12MΩ
    • 0805: 100KΩ ~ 24MΩ
    • 1206: 100KΩ ~ 27MΩ

Applications

AI Translation

Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics