LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO PT0603FR-7W0R56L

Manufacturer
YAGEOAsian Brands
MPN
PT0603FR-7W0R56L
LCSC Part #
C858653
Packaging
0603
Customer #
Key Attributes
RES 0.56Ω ±1% 200mW 0603
DatasheetYAGEO PT0603FR-7W0R56L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)200mW
Resistance560mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Introduction

AI Translation

This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.

Features

AI Translation
  • AEC-Q200 qualified
  • Halogen-free epoxy
  • RoHS compliant
  • Environmentally friendly
  • High component and device reliability
  • Non-prohibited materials in product/production
  • Low resistance for current sensing
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Converters
  • Printer equipment
  • Server boards
  • Telecommunications
  • Consumer electronics
  • Automotive electronics