LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bel Fuse S558-5500-JB

Manufacturer
MPN
S558-5500-JB
LCSC Part #
C7355423
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
LAN XFMR 1CT:1CT 120uH
DatasheetBel Fuse S558-5500-JB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Pulse Transformers
ManufacturerBel Fuse
PackagingSMD,P=1.27mm
Isolation Voltage(Vrms)1.5kV
Turns Ratio1CT:1CT
Inductance120uH
Application GradeConsumer grade
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Turns ratio (2 - 1 - 3):(23 - 24 - 22) 1CT:1CT ±2%
  • Turns ratio (5 - 4 - 6):(20 - 21 - 19) 1CT:1CT ±2%
  • Turns ratio (8 - 7 - 9):(17 - 18 - 16) 1CT:1CT ±2%
  • Turns ratio (11 - 10 - 12):(14 - 15 - 13) 1CT:1CT ±2%
  • Polarity follows dot convention
  • Minimum inductance 180uH at 8mA DC bias, 100kHz, 100mV, -40°C to 85°C
  • Minimum inductance 120uH at 23mA DC bias, -40°C to 85°C
  • Winding-to-winding capacitance Cww 30pF max at 1MHz, 20mV
  • Withstanding voltage 1500Vrms

Applications

AI Translation

Suitable for 1G/2.5G 802.3BT applications