PASTERNACK PE20DV1062
| Manufacturer | |
| MPN | PE20DV1062 |
| LCSC Part # | C7327045 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2-Way 2.92mm Power Divider from 10 GHz to 43.3 GHz Rated at 20 Watts |
| Datasheet | PASTERNACK PE20DV1062 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Frequency Range | 10GHz~43.3GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 4deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -45℃~+85℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 1.3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Frequency Range | 10GHz~43.3GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 4deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -45℃~+85℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 1.3dB |
Introduction
Power dividers allow the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Resistive and Wilkinson power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types such as 2.92mm, BNC, N and SMA. The PE20DV1062 is a 2-way high power Wilkinson power divider that operates from 10 to 43.3 GHz and can handle up to 20 Watts (CW) with 1.3 dB max insertion loss and 16 dB min isolation. The package interface uses 2.92mm female connectors and is REACH and RoHS compliant.
Features
- 2-Way Power Divider
- Max Power 20 Watts (CW)
- High Power Wilkinson Design
- Insertion Loss <1.3 dB
- 10 to 43.3 GHz Frequency Range
- Isolation >16 dB
Applications
- Test and Measurement
- Commercial Communications SATCOM
- Wireless Communications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Frequency Range | 10GHz~43.3GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 4deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -45℃~+85℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 1.3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Frequency Range | 10GHz~43.3GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 4deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -45℃~+85℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 1.3dB |
Introduction
Power dividers allow the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Resistive and Wilkinson power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types such as 2.92mm, BNC, N and SMA. The PE20DV1062 is a 2-way high power Wilkinson power divider that operates from 10 to 43.3 GHz and can handle up to 20 Watts (CW) with 1.3 dB max insertion loss and 16 dB min isolation. The package interface uses 2.92mm female connectors and is REACH and RoHS compliant.
Features
- 2-Way Power Divider
- Max Power 20 Watts (CW)
- High Power Wilkinson Design
- Insertion Loss <1.3 dB
- 10 to 43.3 GHz Frequency Range
- Isolation >16 dB
Applications
- Test and Measurement
- Commercial Communications SATCOM
- Wireless Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |