EPSON SG-9101CE-C10SGAAC
| Manufacturer | |
| MPN | SG-9101CE-C10SGAAC |
| LCSC Part # | C7003048 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CMOS 1.62V~3.63V 20MHz SMD3225-4P Programmable Oscillators RoHS |
| Datasheet | EPSON SG-9101CE-C10SGAAC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

