SIEMENS 22HUG32BF
| Manufacturer | |
| MPN | 22HUG32BF |
| LCSC Part # | C6992046 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 22HUG32BF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a Size 3 reversing motor starter, three-phase full voltage, equipped with a solid-state overload relay, overload relay current range 25 - 100A, coil voltage 110V 50Hz or 120V 60Hz, non-combination type, protection class 1, suitable for none, with standard width enclosure.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 25 - 100A
- 110V 50Hz / 120V 60Hz coil
- Non-combination type
- Protection class 1
- General indoor use
- Standard width enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4267.5426 | $ 4267.54 |
| 200+ | $ 4008.0769 | $ 801615.38 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a Size 3 reversing motor starter, three-phase full voltage, equipped with a solid-state overload relay, overload relay current range 25 - 100A, coil voltage 110V 50Hz or 120V 60Hz, non-combination type, protection class 1, suitable for none, with standard width enclosure.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 25 - 100A
- 110V 50Hz / 120V 60Hz coil
- Non-combination type
- Protection class 1
- General indoor use
- Standard width enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

