Cosel MGW301212-R
| Manufacturer | |
| MPN | MGW301212-R |
| LCSC Part # | C6989901 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | ±12V 9V~18V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | Cosel MGW301212-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.25A | |
| Output Voltage | ±12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~18V | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.25A | |
| Output Voltage | ±12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~18V | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
- Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
- Ultra wide input range DC6-60V (MGXS/MGXW)
- High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
- 6 sided shield (MG15/MG30/MG40/MG80)
- I/O isolation voltage DC1,500V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits (MG30/MG40/MG80)
- Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
- Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- UKCA marking
- CE marking Low Voltage Directive RoHS Directive
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals: UL60950-1, C-UL, EN62368-1 (MG1R5/MG3/MG6/MG10/MG15/MG30) UL62368-1, C-UL, EN62368-1 (MG40/MG80)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.25A | |
| Output Voltage | ±12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~18V | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.25A | |
| Output Voltage | ±12V | |
| Height | 9.9mm | |
| Ripple Noise | 100mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~18V | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
- Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
- Ultra wide input range DC6-60V (MGXS/MGXW)
- High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
- 6 sided shield (MG15/MG30/MG40/MG80)
- I/O isolation voltage DC1,500V (1 minute)
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits (MG30/MG40/MG80)
- Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
- Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- UKCA marking
- CE marking Low Voltage Directive RoHS Directive
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals: UL60950-1, C-UL, EN62368-1 (MG1R5/MG3/MG6/MG10/MG15/MG30) UL62368-1, C-UL, EN62368-1 (MG40/MG80)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

