Cosel LEP240F-24-Z34
| Manufacturer | |
| MPN | LEP240F-24-Z34 |
| LCSC Part # | C6979659 |
| Packaging | - |
| Customer # | |
| Key Attributes | 240W AC-DC Power Supply Module, Supporting 24V/36V/48V Output |
| Datasheet | Cosel LEP240F-24-Z34 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 45mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 10A | |
| Output Power | 240W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 95mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 45mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 10A | |
| Output Power | 240W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 95mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power & peak power
- Rugged PCB type (CEM)
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input voltage (AC85 - 264V)
- Remote ON/OFF (Option)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 45mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 10A | |
| Output Power | 240W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 95mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 45mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 10A | |
| Output Power | 240W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 95mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power & peak power
- Rugged PCB type (CEM)
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input voltage (AC85 - 264V)
- Remote ON/OFF (Option)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

