LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

QST Products, LLC QT325S-25.000MEIJ-T

Manufacturer
MPN
QT325S-25.000MEIJ-T
LCSC Part #
C6959402
Packaging
SMD3225-4P
Customer #
Key Attributes
±20ppm 18pF SMD3225-4P Crystals RoHS
DatasheetQST Products, LLC QT325S-25.000MEIJ-T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD3225-4P
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Features

AI Translation
  • Frequency range: 10MHz to 114MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, Wireless LAN
  • Mobile phones, pagers, digital cameras
  • Monitors, televisions
  • Computer peripherals
  • Consumer products