LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Octavo Systems OSD3358-512M-BSM product image
Images for reference only

Octavo Systems OSD3358-512M-BSM

Manufacturer
MPN
OSD3358-512M-BSM
LCSC Part #
C6944652
Packaging
-
Customer #
Key Attributes
Microcontrollers, Microprocessor, FPGA Modules RoHS
DatasheetOctavo Systems OSD3358-512M-BSM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.5719$ 99.57
180+$ 39.7312$ 7151.62
480+$ 38.4034$ 18433.63
1,020+$ 37.7466$ 38501.53
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The OSD335x-SM series system-in-package products are building blocks designed to enable simple and cost-effective deployment of systems based on the Sitara AM335x processor family. These devices integrate the AM335x processor, TPS65217C PMIC, TL5209 LDO regulator, up to 1 GB of DDR3 memory, 4 KB EEPROM for non-volatile configuration storage, and passive components (resistors, capacitors, and inductors) into a ready-to-use 21mm x 21mm package. This level of integration allows designers to focus on the critical aspects of their system without spending time on the complex high-speed design of the processor/DDR3 interface or power distribution for the PMIC. It also reduces the overall size, complexity, and supply chain management of the design. This series can significantly shorten the time-to-market for AM335x-based products.

Features

AI Translation
  • Integrates AM335x processor, TPS65217C PMIC, TL5209 LDO, DDR3 memory, EEPROM, and passive components in a single package
  • AM335x processor features: ARM Cortex-A8 core up to 1GHz; 8-channel 12-bit SAR ADC; dual-port 10/100/1000 Ethernet; dual-port high-speed USB 2.0 OTG with PHY; three MMC/SD/SDIO interfaces; LCD controller; SGX 3D graphics engine; programmable real-time unit subsystem
  • Full access to all AM335x peripherals: CAN, SPI, UART, I2C, GPIO, etc.
  • Supports up to 1GB DDR3 memory
  • 256-ball BGA, 21mm x 21mm
  • Power input: DC adapter, USB, or single-cell Li-Ion/Li-Po battery
  • Power output: 1.8V, 3.3V, and system voltage
  • Selectable AM335x I/O voltage: 1.8V or 3.3V
  • Integrates over 100 components in a single package
  • Compatible with AM335x development tools and software
  • Wide BGA ball pitch enables low-cost assembly
  • Significantly reduced design time and layout complexity
  • 60% board space reduction vs. discrete solution
  • Improved reliability through reduced component count
  • Package: 256-ball BGA, 21mm x 21mm, 16 x 16 grid, 1.27mm ball pitch
  • Operating temperature range: 0 to 85°C, -40 to 85°C