Infineon CYT4BB7CEBQ0AEEGST
| Manufacturer | |
| MPN | CYT4BB7CEBQ0AEEGST |
| LCSC Part # | C6923879 |
| Packaging | TEQFP-144(20x20) |
| Customer # | |
| Key Attributes | 32 Bit TEQFP-144(20x20) Microcontrollers RoHS |
| Datasheet | Infineon CYT4BB7CEBQ0AEEGST |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 256KB | |
| Program Storage Size | 4.0625MB | |
| CPU Core | ARM Cortex-M0+;ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;250MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 256KB | |
| Program Storage Size | 4.0625MB | |
| CPU Core | ARM Cortex-M0+;ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;250MHz | |
| Oscillator Type | Built-in+External |
Introduction
The TRAVEO T2G microcontroller family targets automotive systems such as high-end body control units. Devices in this family include one or two Arm Cortex-M7 CPUs for primary processing and an Arm Cortex-M0+ CPU for peripheral and safety processing. These devices feature built-in peripherals supporting CAN FD, LIN, and Ethernet, and are manufactured using an advanced 40nm process. The family integrates low-power flash memory, multiple high-performance analog and digital peripherals, and supports the construction of a safe computing platform.
Features
- One or two 250-MHz 32-bit Arm Cortex-M7 CPUs, each with a single-cycle multiplier, single/double-precision FPU, 16-KB data cache, 16-KB instruction cache, MPU, 16-KB instruction TCM, and 16-KB data TCM
- One 100-MHz 32-bit Arm Cortex-M0+ CPU with a single-cycle multiplier and MPU
- Hardware-level inter-processor communication
- Three DMA controllers: 100-channel peripheral DMA controller 0, 58-channel peripheral DMA controller 1, and 8-channel memory DMA controller
- 4160 KB code flash and additional 256 KB work flash, supporting read-while-write, single/dual-bank mode, programmable via SWD/JTAG interface
- 768 KB SRAM with configurable retention granularity
- Cryptographic engine supporting enhanced secure hardware extension and hardware security module
- Secure boot and authentication with digital signature verification and fast secure boot
- AES, 3DES, RSA, and ECC encryption algorithm support
- SHA-1/2/3, CRC, TRNG, PRNG, and Galois/Counter Mode support
- ASIL-B functional safety support with MPU, shared MPU, peripheral protection unit, watchdog timer, multi-counter watchdog timer, brown-out detector, power-on reset, over-voltage detection, clock monitor, and hardware ECC on all safety-critical memories
- Operating voltage range 2.7 V to 5.5 V with low-power operation support
- Low-power active, sleep, low-power sleep, deep sleep, and hibernate modes for fine-grained power management
- Configurable brown-out detection options with two thresholds for VDDD and VDDA, and one threshold for VCCD
- Wake from hibernate via pin, from sleep via GPIO, from deep sleep via event generator, SCB, watchdog timer, or RTC alarm
- Clock sources: internal main oscillator, internal low-speed oscillator, external crystal oscillator, watchdog crystal oscillator, PLL, and FLL
- Communication interfaces supporting up to eight CAN FD channels, up to eleven runtime-reconfigurable SCB channels, up to sixteen independent LIN channels, and one 10/100 Mbps Ethernet MAC interface
- External memory interface supporting SPI or HYPERBUS with on-the-fly encryption/decryption and XIP from external memory
- One SDHC interface supporting eMMC, SD, or SDIO, with data rates up to SD High Speed 50 MHz or eMMC 52-MHz DDR
- Three I2S interfaces for digital audio devices, supporting I2S, left-justified, or TDM audio formats
- Timer support for up to 75 16-bit and eight 32-bit timer/counter PWM modules, and up to 16 event generator timers
- RTC supporting year/month/day, day-of-week, and hour:minute:second fields in 12-hour and 24-hour formats with automatic leap year correction
- Up to 220 programmable I/Os
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 256KB | |
| Program Storage Size | 4.0625MB | |
| CPU Core | ARM Cortex-M0+;ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;250MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 256KB | |
| Program Storage Size | 4.0625MB | |
| CPU Core | ARM Cortex-M0+;ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;250MHz | |
| Oscillator Type | Built-in+External |
Introduction
The TRAVEO T2G microcontroller family targets automotive systems such as high-end body control units. Devices in this family include one or two Arm Cortex-M7 CPUs for primary processing and an Arm Cortex-M0+ CPU for peripheral and safety processing. These devices feature built-in peripherals supporting CAN FD, LIN, and Ethernet, and are manufactured using an advanced 40nm process. The family integrates low-power flash memory, multiple high-performance analog and digital peripherals, and supports the construction of a safe computing platform.
Features
- One or two 250-MHz 32-bit Arm Cortex-M7 CPUs, each with a single-cycle multiplier, single/double-precision FPU, 16-KB data cache, 16-KB instruction cache, MPU, 16-KB instruction TCM, and 16-KB data TCM
- One 100-MHz 32-bit Arm Cortex-M0+ CPU with a single-cycle multiplier and MPU
- Hardware-level inter-processor communication
- Three DMA controllers: 100-channel peripheral DMA controller 0, 58-channel peripheral DMA controller 1, and 8-channel memory DMA controller
- 4160 KB code flash and additional 256 KB work flash, supporting read-while-write, single/dual-bank mode, programmable via SWD/JTAG interface
- 768 KB SRAM with configurable retention granularity
- Cryptographic engine supporting enhanced secure hardware extension and hardware security module
- Secure boot and authentication with digital signature verification and fast secure boot
- AES, 3DES, RSA, and ECC encryption algorithm support
- SHA-1/2/3, CRC, TRNG, PRNG, and Galois/Counter Mode support
- ASIL-B functional safety support with MPU, shared MPU, peripheral protection unit, watchdog timer, multi-counter watchdog timer, brown-out detector, power-on reset, over-voltage detection, clock monitor, and hardware ECC on all safety-critical memories
- Operating voltage range 2.7 V to 5.5 V with low-power operation support
- Low-power active, sleep, low-power sleep, deep sleep, and hibernate modes for fine-grained power management
- Configurable brown-out detection options with two thresholds for VDDD and VDDA, and one threshold for VCCD
- Wake from hibernate via pin, from sleep via GPIO, from deep sleep via event generator, SCB, watchdog timer, or RTC alarm
- Clock sources: internal main oscillator, internal low-speed oscillator, external crystal oscillator, watchdog crystal oscillator, PLL, and FLL
- Communication interfaces supporting up to eight CAN FD channels, up to eleven runtime-reconfigurable SCB channels, up to sixteen independent LIN channels, and one 10/100 Mbps Ethernet MAC interface
- External memory interface supporting SPI or HYPERBUS with on-the-fly encryption/decryption and XIP from external memory
- One SDHC interface supporting eMMC, SD, or SDIO, with data rates up to SD High Speed 50 MHz or eMMC 52-MHz DDR
- Three I2S interfaces for digital audio devices, supporting I2S, left-justified, or TDM audio formats
- Timer support for up to 75 16-bit and eight 32-bit timer/counter PWM modules, and up to 16 event generator timers
- RTC supporting year/month/day, day-of-week, and hour:minute:second fields in 12-hour and 24-hour formats with automatic leap year correction
- Up to 220 programmable I/Os
C6923879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

