LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon CY25404ZXI226

Manufacturer
MPN
CY25404ZXI226
LCSC Part #
C6923651
Packaging
TSSOP-20
Customer #
Key Attributes
2.25V~3.6V 166MHz TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetInfineon CY25404ZXI226
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon
PackagingTSSOP-20
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Voltage - Supply2.25V~3.6V
Output Frequency(Max)166MHz
Period Jitter, Peak-to-Peak100ps;-
Interface-
Phase Offset-
Input-
FeaturesBuilt-in phase-locked loop;Spread spectrum
Output Level-
Phase Jitter-
Number of Outputs-

Introduction

AI Translation

The CY25404 features four programmable PLLs capable of generating output frequencies from 3 to 166 MHz. The advantage of having four PLLs is that a single device can generate up to four independent frequencies from a single crystal. The input can be either a crystal or a clock signal, with a crystal input frequency range of 8 MHz to 48 MHz and a clock signal input frequency range of 8 MHz to 166 MHz. The device offers programmable supply options, configurable for 2.5 V, 3.0 V, or 3.3 V operation. Nine clock outputs are divided into three output driver banks, each capable of using an independent supply of 1.8 V, 2.5 V, 3.0 V, or 3.3 V, independent of the VDD supply. Each clock output has a programmable input source with five available clock sources to choose from. Two of the four PLLs (PLL3 and PLL4) feature spread spectrum functionality to reduce EMI in the system. The spread spectrum function can be enabled or disabled via a multifunction control pin, with configurable center spread range of ±0.125% to ±2.50%, or down spread range of -0.25% to -5.0%. Three additional multifunction frequency select pins allow selection of eight different frequency sets across the four PLLs, and each output has programmable output divider options.

Features

AI Translation
  • Four fully integrated PLLs
  • Input frequency range: external crystal 8 to 48 MHz, external reference 8 to 166 MHz clock
  • Wide operating output frequency range: 3 to 166 MHz
  • Programmable spread spectrum with center and down spread options, and Lexmark and linear modulation profiles
  • Selectable VDD supply voltage options: 2.5 V, 3.0 V, and 3.3 V
  • Selectable output clock voltage, independent of VDD supply: 1.8 V, 2.5 V, 3.0 V, and 3.3 V
  • Frequency select function: eight different frequencies selectable across nine clock outputs
  • Output enable and spread spectrum on/off control
  • Low jitter, high-precision outputs
  • Fractional-N capability for synthesizing non-standard frequencies
  • Up to nine clock outputs with programmable drive strength
  • Glitch-free output during frequency switching
  • 20-pin TSSOP package
  • Commercial and industrial temperature ranges

Applications

AI Translation
  • PC
  • Consumer Electronics
  • Portable Devices
  • Networking Applications