Samtec CLM-124-02-H-D-PA
| Manufacturer | |
| MPN | CLM-124-02-H-D-PA |
| LCSC Part # | C6882102 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | -55℃~+125℃ Surface Mount,Vertical 2.8A 48P 2.14mm 1mm 2 1mm SMD,P=1mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | Samtec CLM-124-02-H-D-PA |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A | |
| Number of Pins | 48P | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Number of Pins | 48P | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.3359 | $ 29.34 |
| 204+ | $ 11.7047 | $ 2387.76 |
| 476+ | $ 11.3143 | $ 5385.61 |
| 1,020+ | $ 11.1214 | $ 11343.83 |
Standard Packaging68/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A | |
| Number of Pins | 48P | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Number of Pins | 48P | |
| Insulation Height | 2.14mm | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

