Suntsu Electronics, Inc. SXT22418EE16-50.000M
| Manufacturer | |
| MPN | SXT22418EE16-50.000M |
| LCSC Part # | C6843167 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±15ppm 18pF ±15ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22418EE16-50.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.427 | $ 1.43 |
| 200+ | $ 0.5699 | $ 113.98 |
| 500+ | $ 0.5508 | $ 275.40 |
| 1,000+ | $ 0.5413 | $ 541.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418EE17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3624 | ||
| SXT22418FE16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4139 | ||
| SXT22418FE17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4155 | ||
| SXT22418EE07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4541 | ||
| SXT22418EE38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3668 | ||
| SXT22418EE48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3686 | ||
| SXT22418EE27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3654 | ||
| SXT22418FE27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4857 | ||
| SXT22418FE38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.42 | ||
| SXT22418FE07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4124 | ||
| SXT22418FE48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4215 | ||
| SXT22418EB16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.329 | ||
| SXT22418ED16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4443 | ||
| SXT22418EC16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4032 | ||
| SXT22418EA16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3185 | ||
| SXT22418EC17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3411 | ||
| SXT22418EA17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3201 | ||
| SXT22418EB17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3952 | ||
| SXT22418ED17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3518 | ||
| SXT22418FC16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3926 |

