Suntsu Electronics, Inc. SVC75C3D17C2-122.880M
| Manufacturer | |
| MPN | SVC75C3D17C2-122.880M |
| LCSC Part # | C6830586 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 122.88MHz SMD7050-6P Oscillators RoHS |
| Datasheet | Suntsu Electronics, Inc. SVC75C3D17C2-122.880M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.7072 | $ 28.71 |
| 200+ | $ 11.4553 | $ 2291.06 |
| 500+ | $ 11.0728 | $ 5536.40 |
| 1,000+ | $ 10.8839 | $ 10883.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SVC75C3B17A2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.8275 | ||
| SVC75C3A17C2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 26.3456 | ||
| SVC75C3C17A2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 0.9003 | ||
| SVC75C3D17A2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.9748 | ||
| SVC75C3B17C2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 27.5531 | ||
| SVC75C3C16B2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 0.5835 | ||
| SVC75C3C17C2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 27.9224 | ||
| SVC75C3D07C2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 27.5118 | ||
| SVC75C3A38A2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.7351 | ||
| SVC75C3A48A2-122.880M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 1.2973 |

