LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC1699EMS8-80#PBF

Manufacturer
MPN
LTC1699EMS8-80#PBF
LCSC Part #
C676474
Packaging
MSOP-8
Customer #
Key Attributes
MSOP-8 Power Management - Specialized RoHS
DatasheetADI LTC1699EMS8-80#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerADI
PackagingMSOP-8
FeaturesOperating status indication
Operating Temperature-40℃~+85℃
Interface-
Output Voltage-
Voltage - Supply2.7V~5.5V

Introduction

AI Translation

The LTC1699-80, LTC1699-81 and LTC1699-82 are precision (±0.35% max), digitally programmed resistor dividers that comply with Intel 5-bit mobile (LTC1699-80), desktop VRM8.4 (LTC1699-81) and VRM9.0 (LTC1699-82) VID specifications. Each IC can switch the output of a DC/DC converter between two set voltages. A digital input pin, SEL, selects one of two divider settings stored into registers via a 2-wire SMBus interface. The SMBus interface uses Write Word protocol to setup the registers and to turn the DC/DC converters on or off. Read Word protocol is used to verify register contents and to return the On/Off status of the converters. The LTC1699-80, LTC1699-81 and LTC1699-82 incorporate safeguards against errors due to bus conflicts. Three open-drain N-channel outputs (CPU_ON, IO_ON and CLK_ON) are provided to turn DC/DC converter supplies on or off via their RUN/SS inputs. A global control pin, VRONis used to turn the converters on or off simultaneously. An internal timer pulls the PGOOD pin low for 50µs if the divider setting changes or the converters are turned on via the SMBus and the VRON pin.

Features

AI Translation
  • Fully Compliant with Intel 5-Bit Mobile (LTC1699-80) and Desktop VRM8.4 (LTC1699-81) and VRM9.0 (LTC1699-82) VID Specifications
  • Precision ±0.35% Programmable Resistor Divider for Use with 0.8V Referenced DC/DC Converters
  • Two Different Divider Settings Can Be Stored Using a 2-Wire SMBus Serial Interface (Rev 1.1)
  • Built-In Safeguards Minimize Misprogramming Due to Bus Conflicts
  • Three Open-Drain Pins (CPU_ON, IO_ON, CLK_ON) and a Global Control Pin (VRON) to Shutdown or Soft-Start 3 DC/DC Converters Simultaneously
  • PGOOD Pin and 50µs PGOOD Timer
  • Available in MSOP-8 and SSOP-16 Package

Applications

AI Translation
  • Intel Desktop Pentium III Power Supply
  • Intel Mobile Pentium Power Supply with Intel SpeedStep Technology
  • Desktop AMD Athlon Power Supply
  • Software Programmable Remote Power Supply
  • Power Supplies with Voltage Margining
  • SMBus Controlled High Efficiency DC/DC Converter