VISHAY TZM5236B-GS18
| Manufacturer | |
| MPN | TZM5236B-GS18 |
| LCSC Part # | C6732091 |
| Packaging | MiniMELF(SOD-80) |
| Customer # | |
| Key Attributes | 1 Independent 7.5V MiniMELF(SOD-80) Single Zener Diodes RoHS |
| Datasheet | VISHAY TZM5236B-GS18 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very steep reverse characteristics
- Very high stability
- Electrical data identical to 1N5221B to 1N5267B devices
- Low reverse current levels
- Standard Zener voltage tolerance ±5%
Applications
AI Translation
Voltage Regulation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@6V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very steep reverse characteristics
- Very high stability
- Electrical data identical to 1N5221B to 1N5267B devices
- Low reverse current levels
- Standard Zener voltage tolerance ±5%
Applications
AI Translation
Voltage Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

