On-Shore Tech OSTT4090452
| Manufacturer | |
| MPN | OSTT4090452 |
| LCSC Part # | C6722650 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 10A 1x9P 300V Green 11~20 Through Hole 9 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | On-Shore Tech OSTT4090452 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 11~20 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 11~20 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2026 | $ 4.20 |
| 200+ | $ 1.6777 | $ 335.54 |
| 500+ | $ 1.6221 | $ 811.05 |
| 1,000+ | $ 1.5943 | $ 1594.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 11~20 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 11~20 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MX128-5.0-09P-GN01-Cu-Y-A | MAX | Through Hole,P=5mm | 204 | $0.5450 $0.5736 | ||
| JL128-50009G01 | JILN | Through Hole,P=5mm | 270 | $ 0.5554 | ||
| T40904520000G | Amphenol | Through Hole,P=5mm | 0 | $ 2.7837 | ||
| T40904500000G | Amphenol | Through Hole,P=5mm | 0 | $ 2.7838 | ||
| A-TB500-T409SB | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 2.734 | ||
| OSTT4090450 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 4.179 | ||
| OSTTI090150 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 4.644 | ||
| EM266509 | EATON | Through Hole,P=5mm | 0 | $ 0.5461 | ||
| A-TB500-HA09H | Assmann WSW Components | - | 0 | $ 4.1055 | ||
| TV0951500000G | Amphenol | Through Hole,P=5mm | 0 | $ 3.5115 | ||
| OSTYD090150 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 4.6594 | ||
| YD0901500000G | Amphenol | Through Hole,P=5mm | 0 | $ 2.8293 | ||
| TI09015A0000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.1 | ||
| A-TB500-HA09V | Assmann WSW Components | - | 0 | $ 1.7534 | ||
| A-TB500-TI09 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 3.2595 | ||
| EM220509 | EATON | Through Hole,P=5mm | 0 | $ 0.8778 | ||
| OSTTK090580 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 3.7375 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

