Infineon T920N02TOF
| Manufacturer | |
| MPN | T920N02TOF |
| LCSC Part # | C6714732 |
| Packaging | DO-200AA |
| Customer # | |
| Key Attributes | 200mA 200mA DO-200AA TRIACs RoHS |
| Datasheet | Infineon T920N02TOF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | DO-200AA | |
| Holding Current (Ih) | 200mA | |
| Operating Temperature | -40℃~+140℃ | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 1.5kA | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | DO-200AA | |
| Holding Current (Ih) | 200mA | |
| Operating Temperature | -40℃~+140℃ | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 1.5kA | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 2V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | DO-200AA | |
| Holding Current (Ih) | 200mA | |
| Operating Temperature | -40℃~+140℃ | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 1.5kA | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | DO-200AA | |
| Holding Current (Ih) | 200mA | |
| Operating Temperature | -40℃~+140℃ | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 1.5kA | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

