LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUM3211WCRZ

Manufacturer
MPN
ADUM3211WCRZ
LCSC Part #
C660794
Packaging
SOIC-8
Customer #
Key Attributes
35kV/us SOIC-8 Digital Isolators RoHS
DatasheetADI ADUM3211WCRZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-8
FeaturesMulti-voltage domain interface
CMTI(kV/us)35kV/us
Number of Channels2
Number of Forward Channels1
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)25Mbps
Default Output-

Introduction

AI Translation

The ADuM3210/ADuM3211 are dual-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM3210/ADuM3211 isolators provide two independent isolation channels in two channel configurations with data rates up to 25 Mbps. They operate with 3.3V or 5V supply voltages on either side, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. The ADuM3210/ADuM3211 isolators have a default output low characteristic in comparison to the ADuM3200/ADuM3201 models, which have a default output high characteristic. The ADuM3210W and ADuM3211W models are automotive grade versions qualified for 125°C operation. In comparison to the ADuM1200/ADuM1201 isolator, the ADuM3210/ADuM3211 isolators contain various circuit and layout changes providing increased capability relative to system-level IEC 61000-4-x testing (ESD, burst, and surge).

Features

AI Translation
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • High temperature operation: 125°C
  • Default low output
  • Narrow body, RoHS-compliant, 8-lead SOIC
  • Low power operation
  • 5V operation: 1.7 mA per channel maximum at 0 Mbps to 2 Mbps, 3.8 mA per channel maximum at 10 Mbps, 7.5 mA per channel maximum at 25 Mbps
  • 3.3V operation: 1.5 mA per channel maximum at 0 Mbps to 2 Mbps, 2.5 mA per channel maximum at 10 Mbps, 4.7 mA per channel maximum at 25 Mbps
  • 3.3V / 5V level translation
  • High data rate: dc to 25 Mbps (NRZ)
  • Precise timing characteristics: 3 ns maximum pulse width distortion at 5 V operation, 3 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals: UL recognition: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIOM = 560V peak
  • Qualified for automotive applications

Applications

AI Translation
  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital field bus isolation
  • Gate drive interfaces
  • Hybrid electric vehicles, battery monitor, and motor drive