LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ADI ADG431BRZ-REEL product image
Photos non contractuelles

ADI ADG431BRZ-REEL

Fabricant
Réf. Fab.
ADG431BRZ-REEL
Réf. LCSC
C655335
Condit.
SOIC-16
Numéro Client
Caract. clés
Precision Quad SPST Switches
Fiche TechniqueADI ADG431BRZ-REEL
Conformité RoHS1 documents disponibles
Pièces alternatives2
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 4.8558$ 4.86
200+$ 1.88$ 376.00
500+$ 1.8136$ 906.80
1,000+$ 1.7812$ 1781.20
Boîtier Standard2500/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
FabricantADI
Condit.SOIC-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron17Ω
Number of Channels4
Voltage - Supply5V~12V;-15V~15V
Propagation Delay-
Con35pF

Description

Traduction par IA

The ADG431, ADG432 and ADG433 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC²MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments. The ADG431, ADG432 and ADG433 contain four independent SPST switches. The ADG431 and ADG432 differ only in that the digital control logic is inverted. The ADG431 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG432. The ADG433 has two switches with digital control logic similar to that of the ADG431 while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break before make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs

Caractéristiques

Traduction par IA
  • 44 V Supply Maximum Ratings
  • ±5 V Analog Signal Range
  • Low On Resistance (<24 Ω)
  • Ultralow Power Dissipation (3.9 μW)
  • Low Leakage (<0.25 nA)
  • Fast Switching Times tON <165 ns tOFF <130 ns
  • Break-Before-Make Switching Action
  • TTL/CMOS Compatible
  • Plug-in Replacement for DG411/DG412/DG413

Applications

Traduction par IA
  • Audio and Video Switching
  • Automatic Test Equipment
  • Precision Data Acquisition
  • Battery Powered Systems
  • Sample Hold Systems
  • Communication Systems

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
ADG431BRZADISOIC-160$ 2.0216
ADG431BRZ-REEL7ADISOIC-160$ 6.7102